


885012207045 | |
|---|---|
DigiKey Part Number | 732-8045-2-ND - Tape & Reel (TR) 732-8045-1-ND - Cut Tape (CT) 732-8045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207045 |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207045 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13720 | RM6.86 |
| 100 | RM0.11820 | RM11.82 |
| 500 | RM0.08604 | RM43.02 |
| 1,000 | RM0.07620 | RM76.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06150 | RM246.00 |
| 8,000 | RM0.05607 | RM448.56 |
| 12,000 | RM0.05334 | RM640.08 |
| 20,000 | RM0.05033 | RM1,006.60 |
| 28,000 | RM0.04857 | RM1,359.96 |
| 40,000 | RM0.04687 | RM1,874.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


