0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207047

DigiKey Part Number
732-7660-2-ND - Tape & Reel (TR)
732-7660-1-ND - Cut Tape (CT)
732-7660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207047
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31100RM3.11
50RM0.21680RM10.84
100RM0.18790RM18.79
500RM0.14018RM70.09
1,000RM0.12553RM125.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09947RM298.41
6,000RM0.09124RM547.44
9,000RM0.08713RM784.17
15,000RM0.08257RM1,238.55
21,000RM0.07991RM1,678.11
30,000RM0.07735RM2,320.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500