0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207073

DigiKey Part Number
732-7667-2-ND - Tape & Reel (TR)
732-7667-1-ND - Cut Tape (CT)
732-7667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207073
Description
CAP CER 0.15UF 25V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207073 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,280
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20180RM10.09
100RM0.17530RM17.53
500RM0.13066RM65.33
1,000RM0.11690RM116.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09998RM299.94
6,000RM0.09173RM550.38
9,000RM0.08759RM788.31
15,000RM0.08302RM1,245.30
21,000RM0.08035RM1,687.35
30,000RM0.07778RM2,333.40
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100