15000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207123

DigiKey Part Number
732-12189-2-ND - Tape & Reel (TR)
732-12189-1-ND - Cut Tape (CT)
732-12189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207123
Description
CAP CER 15000PF 100V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,478
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.19940RM9.97
100RM0.17300RM17.30
500RM0.12836RM64.18
1,000RM0.11469RM114.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08976RM359.04
8,000RM0.08256RM660.48
12,000RM0.07895RM947.40
20,000RM0.07495RM1,499.00
28,000RM0.07262RM2,033.36
40,000RM0.07037RM2,814.80
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100