
885012207124 | |
|---|---|
DigiKey Part Number | 732-885012207124TR-ND - Tape & Reel (TR) 732-885012207124CT-ND - Cut Tape (CT) 732-885012207124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207124 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.20100 | RM10.05 |
| 100 | RM0.17410 | RM17.41 |
| 500 | RM0.12946 | RM64.73 |
| 1,000 | RM0.11572 | RM115.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09063 | RM362.52 |
| 8,000 | RM0.08337 | RM666.96 |
| 12,000 | RM0.07973 | RM956.76 |
| 20,000 | RM0.07571 | RM1,514.20 |
| 28,000 | RM0.07335 | RM2,053.80 |
| 40,000 | RM0.07109 | RM2,843.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


