


885012207127 | |
|---|---|
DigiKey Part Number | 732-12091-2-ND - Tape & Reel (TR) 732-12091-1-ND - Cut Tape (CT) 732-12091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207127 |
Description | CAP CER 0.068UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.20100 | RM10.05 |
| 100 | RM0.17380 | RM17.38 |
| 500 | RM0.12924 | RM64.62 |
| 1,000 | RM0.11548 | RM115.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09386 | RM281.58 |
| 6,000 | RM0.08600 | RM516.00 |
| 9,000 | RM0.08207 | RM738.63 |
| 15,000 | RM0.07771 | RM1,165.65 |
| 21,000 | RM0.07516 | RM1,578.36 |
| 30,000 | RM0.07272 | RM2,181.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |


