0.33 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208010

DigiKey Part Number
732-7682-2-ND - Tape & Reel (TR)
732-7682-1-ND - Cut Tape (CT)
732-7682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208010
Description
CAP CER 0.33UF 10V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,517
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.44900RM4.49
50RM0.32080RM16.04
100RM0.28130RM28.13
500RM0.21474RM107.37
1,000RM0.19428RM194.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.16908RM507.24
6,000RM0.15676RM940.56
9,000RM0.15060RM1,355.40
15,000RM0.14376RM2,156.40
21,000RM0.13977RM2,935.17
30,000RM0.13593RM4,077.90
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900