


885012208012 | |
|---|---|
DigiKey Part Number | 732-7684-2-ND - Tape & Reel (TR) 732-7684-1-ND - Cut Tape (CT) 732-7684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208012 |
Description | CAP CER 0.68UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67400 | RM6.74 |
| 50 | RM0.49020 | RM24.51 |
| 100 | RM0.43340 | RM43.34 |
| 500 | RM0.33766 | RM168.83 |
| 1,000 | RM0.30819 | RM308.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25887 | RM776.61 |
| 6,000 | RM0.24194 | RM1,451.64 |
| 9,000 | RM0.23345 | RM2,101.05 |
| 15,000 | RM0.22405 | RM3,360.75 |
| 21,000 | RM0.21856 | RM4,589.76 |
| 30,000 | RM0.21328 | RM6,398.40 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

