


885012208013 | |
|---|---|
DigiKey Part Number | 732-7685-2-ND - Tape & Reel (TR) 732-7685-1-ND - Cut Tape (CT) 732-7685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208013 |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44100 | RM4.41 |
| 50 | RM0.31440 | RM15.72 |
| 100 | RM0.27540 | RM27.54 |
| 500 | RM0.20946 | RM104.73 |
| 1,000 | RM0.18920 | RM189.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15642 | RM469.26 |
| 6,000 | RM0.14480 | RM868.80 |
| 9,000 | RM0.13899 | RM1,250.91 |
| 15,000 | RM0.13254 | RM1,988.10 |
| 21,000 | RM0.12878 | RM2,704.38 |
| 30,000 | RM0.12516 | RM3,754.80 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

