


885012208016 | |
|---|---|
DigiKey Part Number | 732-7563-2-ND - Tape & Reel (TR) 732-7563-1-ND - Cut Tape (CT) 732-7563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208016 |
Description | CAP CER 3.3UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91800 | RM9.18 |
| 50 | RM0.67540 | RM33.77 |
| 100 | RM0.60120 | RM60.12 |
| 500 | RM0.47658 | RM238.29 |
| 1,000 | RM0.43809 | RM438.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.38709 | RM774.18 |
| 4,000 | RM0.36229 | RM1,449.16 |
| 6,000 | RM0.34988 | RM2,099.28 |
| 10,000 | RM0.33612 | RM3,361.20 |
| 14,000 | RM0.32808 | RM4,593.12 |
| 20,000 | RM0.32034 | RM6,406.80 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

