


885012208052 | |
|---|---|
DigiKey Part Number | 732-12286-2-ND - Tape & Reel (TR) 732-12286-1-ND - Cut Tape (CT) 732-12286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208052 |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208052 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35900 | RM3.59 |
| 50 | RM0.25140 | RM12.57 |
| 100 | RM0.21910 | RM21.91 |
| 500 | RM0.16484 | RM82.42 |
| 1,000 | RM0.14810 | RM148.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11724 | RM468.96 |
| 8,000 | RM0.10840 | RM867.20 |
| 12,000 | RM0.10397 | RM1,247.64 |
| 20,000 | RM0.09908 | RM1,981.60 |
| 28,000 | RM0.09621 | RM2,693.88 |
| 40,000 | RM0.09346 | RM3,738.40 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

