0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208062

DigiKey Part Number
732-7698-2-ND - Tape & Reel (TR)
732-7698-1-ND - Cut Tape (CT)
732-7698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208062
Description
CAP CER 0.47UF 25V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,123
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.53700RM5.37
50RM0.38560RM19.28
100RM0.33890RM33.89
500RM0.26078RM130.39
1,000RM0.23668RM236.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.19709RM591.27
6,000RM0.18327RM1,099.62
9,000RM0.17634RM1,587.06
15,000RM0.16867RM2,530.05
21,000RM0.16418RM3,447.78
30,000RM0.15987RM4,796.10
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500