


885012208075 | |
|---|---|
DigiKey Part Number | 732-8115-2-ND - Tape & Reel (TR) 732-8115-1-ND - Cut Tape (CT) 732-8115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208075 |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31500 | RM3.15 |
| 50 | RM0.22140 | RM11.07 |
| 100 | RM0.19270 | RM19.27 |
| 500 | RM0.14444 | RM72.22 |
| 1,000 | RM0.12955 | RM129.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10726 | RM429.04 |
| 8,000 | RM0.09899 | RM791.92 |
| 12,000 | RM0.09486 | RM1,138.32 |
| 20,000 | RM0.09028 | RM1,805.60 |
| 28,000 | RM0.08761 | RM2,453.08 |
| 40,000 | RM0.08503 | RM3,401.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |



