


885012208089 | |
|---|---|
DigiKey Part Number | 732-7702-2-ND - Tape & Reel (TR) 732-7702-1-ND - Cut Tape (CT) 732-7702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208089 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46900 | RM4.69 |
| 50 | RM0.33420 | RM16.71 |
| 100 | RM0.29310 | RM29.31 |
| 500 | RM0.22364 | RM111.82 |
| 1,000 | RM0.20232 | RM202.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16765 | RM502.95 |
| 6,000 | RM0.15541 | RM932.46 |
| 9,000 | RM0.14928 | RM1,343.52 |
| 15,000 | RM0.14249 | RM2,137.35 |
| 21,000 | RM0.13852 | RM2,908.92 |
| 30,000 | RM0.13471 | RM4,041.30 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |


