


885012208091 | |
|---|---|
DigiKey Part Number | 732-7575-2-ND - Tape & Reel (TR) 732-7575-1-ND - Cut Tape (CT) 732-7575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208091 |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 50 | RM0.38840 | RM19.42 |
| 100 | RM0.34120 | RM34.12 |
| 500 | RM0.26272 | RM131.36 |
| 1,000 | RM0.23849 | RM238.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.20815 | RM416.30 |
| 4,000 | RM0.19257 | RM770.28 |
| 6,000 | RM0.18476 | RM1,108.56 |
| 10,000 | RM0.17612 | RM1,761.20 |
| 14,000 | RM0.17106 | RM2,394.84 |
| 20,000 | RM0.16621 | RM3,324.20 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


