


885012208110 | |
|---|---|
DigiKey Part Number | 732-12203-2-ND - Tape & Reel (TR) 732-12203-1-ND - Cut Tape (CT) 732-12203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208110 |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.39800 | RM3.98 |
| 50 | RM0.28060 | RM14.03 |
| 100 | RM0.24470 | RM24.47 |
| 500 | RM0.18518 | RM92.59 |
| 1,000 | RM0.16682 | RM166.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13271 | RM530.84 |
| 8,000 | RM0.12301 | RM984.08 |
| 12,000 | RM0.11815 | RM1,417.80 |
| 20,000 | RM0.11277 | RM2,255.40 |
| 28,000 | RM0.10962 | RM3,069.36 |
| 40,000 | RM0.10660 | RM4,264.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |


