


885012209005 | |
|---|---|
DigiKey Part Number | 732-7708-2-ND - Tape & Reel (TR) 732-7708-1-ND - Cut Tape (CT) 732-7708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209005 |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.81600 | RM18.16 |
| 50 | RM1.38760 | RM69.38 |
| 100 | RM1.25530 | RM125.53 |
| 500 | RM1.03204 | RM516.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.91723 | RM917.23 |
| 2,000 | RM0.86318 | RM1,726.36 |
| 3,000 | RM0.83611 | RM2,508.33 |
| 5,000 | RM0.80611 | RM4,030.55 |
| 7,000 | RM0.78857 | RM5,519.99 |
| 10,000 | RM0.77171 | RM7,717.10 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

