


885012209007 | |
|---|---|
DigiKey Part Number | 732-7710-2-ND - Tape & Reel (TR) 732-7710-1-ND - Cut Tape (CT) 732-7710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209007 |
Description | CAP CER 0.15UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39411 | RM1,182.33 |
| 6,000 | RM0.37103 | RM2,226.18 |
| 9,000 | RM0.35947 | RM3,235.23 |
| 15,000 | RM0.34666 | RM5,199.90 |
| 21,000 | RM0.33918 | RM7,122.78 |
| 30,000 | RM0.33198 | RM9,959.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.91800 | RM9.18 |
| 50 | RM0.67680 | RM33.84 |
| 100 | RM0.60320 | RM60.32 |
| 500 | RM0.47950 | RM239.75 |
| 1,000 | RM0.44128 | RM441.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96100 | RM9.61 |
| 50 | RM0.71080 | RM35.54 |
| 100 | RM0.63360 | RM63.36 |
| 500 | RM0.50354 | RM251.77 |
| 1,000 | RM0.46334 | RM463.34 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

