


885012209012 | |
|---|---|
DigiKey Part Number | 732-12287-2-ND - Tape & Reel (TR) 732-12287-1-ND - Cut Tape (CT) 732-12287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209012 |
Description | CAP CER 2.2UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.39900 | RM13.99 |
| 50 | RM1.05600 | RM52.80 |
| 100 | RM0.95110 | RM95.11 |
| 500 | RM0.77318 | RM386.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.71826 | RM718.26 |
| 2,000 | RM0.67311 | RM1,346.22 |
| 3,000 | RM0.65048 | RM1,951.44 |
| 5,000 | RM0.62542 | RM3,127.10 |
| 7,000 | RM0.61077 | RM4,275.39 |
| 10,000 | RM0.59667 | RM5,966.70 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

