10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209014

DigiKey Part Number
732-7716-2-ND - Tape & Reel (TR)
732-7716-1-ND - Cut Tape (CT)
732-7716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209014
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209014 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,278
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.57000RM2.57
10RM1.60000RM16.00
50RM1.21180RM60.59
100RM1.09340RM109.34
500RM0.89286RM446.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.83088RM830.88
2,000RM0.77991RM1,559.82
3,000RM0.75440RM2,263.20
5,000RM0.72610RM3,630.50
7,000RM0.70957RM4,966.99
10,000RM0.69368RM6,936.80
Manufacturers Standard Package
Unit Price without VAT:RM2.57000
Unit Price with VAT:RM2.82700