0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209022

DigiKey Part Number
732-7723-2-ND - Tape & Reel (TR)
732-7723-1-ND - Cut Tape (CT)
732-7723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209022
Description
CAP CER 0.47UF 25V X7R 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,243
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.26900RM12.69
50RM0.95200RM47.60
100RM0.85460RM85.46
500RM0.68934RM344.67
1,000RM0.63840RM638.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.54805RM1,644.15
6,000RM0.51873RM3,112.38
9,000RM0.50404RM4,536.36
15,000RM0.48777RM7,316.55
21,000RM0.47825RM10,043.25
30,000RM0.46910RM14,073.00
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900