3.3 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012214002

DigiKey Part Number
732-885012214002TR-ND - Tape & Reel (TR)
732-885012214002CT-ND - Cut Tape (CT)
732-885012214002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012214002
Description
CAP CER 3.3UF 100V X7R 2220
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012214002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,769
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.92000RM7.92
10RM5.32300RM53.23
50RM4.29620RM214.81
100RM3.97940RM397.94
500RM3.44332RM1,721.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.12139RM3,121.39
2,000RM2.99131RM5,982.62
3,000RM2.92615RM8,778.45
5,000RM2.85391RM14,269.55
7,000RM2.81169RM19,681.83
10,000RM2.77105RM27,710.50
Manufacturers Standard Package
Unit Price without VAT:RM7.92000
Unit Price with VAT:RM8.71200