
885012214004 | |
|---|---|
DigiKey Part Number | 732-885012214004TR-ND - Tape & Reel (TR) 732-885012214004CT-ND - Cut Tape (CT) 732-885012214004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012214004 |
Description | CAP CER 10UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012214004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM6.57600 | RM65.76 |
| 50 | RM5.36240 | RM268.12 |
| 100 | RM4.98800 | RM498.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.14740 | RM2,073.70 |
| 1,000 | RM3.96069 | RM3,960.69 |
| 1,500 | RM3.86716 | RM5,800.74 |
| 2,500 | RM3.76347 | RM9,408.67 |
| 3,500 | RM3.70286 | RM12,960.01 |
| 5,000 | RM3.64452 | RM18,222.60 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

