


885342008008 | |
|---|---|
DigiKey Part Number | 732-12175-2-ND - Tape & Reel (TR) 732-12175-1-ND - Cut Tape (CT) 732-12175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342008008 |
Description | CAP CER 22PF 1000V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342008008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54000 | RM5.40 |
| 50 | RM0.38620 | RM19.31 |
| 100 | RM0.34000 | RM34.00 |
| 500 | RM0.26154 | RM130.77 |
| 1,000 | RM0.23739 | RM237.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19165 | RM766.60 |
| 8,000 | RM0.17887 | RM1,430.96 |
| 12,000 | RM0.17247 | RM2,069.64 |
| 20,000 | RM0.16539 | RM3,307.80 |
| 28,000 | RM0.16124 | RM4,514.72 |
| 40,000 | RM0.15726 | RM6,290.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

