100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342008011

DigiKey Part Number
732-12133-2-ND - Tape & Reel (TR)
732-12133-1-ND - Cut Tape (CT)
732-12133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342008011
Description
CAP CER 100PF 2000V C0G/NP0 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342008011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,763
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.69300RM6.93
50RM0.50280RM25.14
100RM0.44480RM44.48
500RM0.34712RM173.56
1,000RM0.31697RM316.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.26650RM799.50
6,000RM0.24919RM1,495.14
9,000RM0.24052RM2,164.68
15,000RM0.23092RM3,463.80
21,000RM0.22531RM4,731.51
30,000RM0.21991RM6,597.30
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800