68 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342010002

DigiKey Part Number
732-12120-2-ND - Tape & Reel (TR)
732-12120-1-ND - Cut Tape (CT)
732-12120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342010002
Description
CAP CER 68PF 3000V C0G/NP0 1808
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
68 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342010002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,505
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.10700RM11.07
50RM0.82740RM41.37
100RM0.74070RM74.07
500RM0.59486RM297.43
1,000RM0.54979RM549.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.51271RM1,025.42
4,000RM0.48223RM1,928.92
6,000RM0.46696RM2,801.76
10,000RM0.45004RM4,500.40
14,000RM0.44015RM6,162.10
20,000RM0.43063RM8,612.60
24,000RM0.42613RM10,227.12
48,000RM0.41094RM19,725.12
50,000RM0.41014RM20,507.00
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100