


885342206002 | |
|---|---|
DigiKey Part Number | 732-12182-2-ND - Tape & Reel (TR) 732-12182-1-ND - Cut Tape (CT) 732-12182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342206002 |
Description | CAP CER 330PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342206002 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17500 | RM8.75 |
| 100 | RM0.15130 | RM15.13 |
| 500 | RM0.11158 | RM55.79 |
| 1,000 | RM0.09941 | RM99.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08118 | RM324.72 |
| 8,000 | RM0.07443 | RM595.44 |
| 12,000 | RM0.07105 | RM852.60 |
| 20,000 | RM0.06731 | RM1,346.20 |
| 28,000 | RM0.06513 | RM1,823.64 |
| 40,000 | RM0.06303 | RM2,521.20 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

