


885342206003 | |
|---|---|
DigiKey Part Number | 732-12184-2-ND - Tape & Reel (TR) 732-12184-1-ND - Cut Tape (CT) 732-12184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342206003 |
Description | CAP CER 1000PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342206003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603KRX7RYBB102 | YAGEO | 47,810 | 311-4104-1-ND | RM0.63000 | Direct |
| CHV0603N250102KXT | Cal-Chip Electronics, Inc. | 3,770 | 4713-CHV0603N250102KXTCT-ND | RM0.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.21700 | RM2.17 |
| 50 | RM0.14820 | RM7.41 |
| 100 | RM0.12770 | RM12.77 |
| 500 | RM0.09338 | RM46.69 |
| 1,000 | RM0.08286 | RM82.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06713 | RM268.52 |
| 8,000 | RM0.06130 | RM490.40 |
| 12,000 | RM0.05839 | RM700.68 |
| 20,000 | RM0.05516 | RM1,103.20 |
| 28,000 | RM0.05328 | RM1,491.84 |
| 40,000 | RM0.05146 | RM2,058.40 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


