


885342207016 | |
|---|---|
DigiKey Part Number | 732-12174-2-ND - Tape & Reel (TR) 732-12174-1-ND - Cut Tape (CT) 732-12174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207016 |
Description | CAP CER 2200PF 1000V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.54400 | RM5.44 |
| 50 | RM0.39000 | RM19.50 |
| 100 | RM0.34360 | RM34.36 |
| 500 | RM0.26438 | RM132.19 |
| 1,000 | RM0.24002 | RM240.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20001 | RM600.03 |
| 6,000 | RM0.18603 | RM1,116.18 |
| 9,000 | RM0.17903 | RM1,611.27 |
| 15,000 | RM0.17128 | RM2,569.20 |
| 21,000 | RM0.16675 | RM3,501.75 |
| 30,000 | RM0.16239 | RM4,871.70 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


