


885342208004 | |
|---|---|
DigiKey Part Number | 732-12118-2-ND - Tape & Reel (TR) 732-12118-1-ND - Cut Tape (CT) 732-12118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208004 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49600 | RM4.96 |
| 50 | RM0.35620 | RM17.81 |
| 100 | RM0.31320 | RM31.32 |
| 500 | RM0.24066 | RM120.33 |
| 1,000 | RM0.21832 | RM218.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.19992 | RM399.84 |
| 4,000 | RM0.18479 | RM739.16 |
| 6,000 | RM0.17722 | RM1,063.32 |
| 10,000 | RM0.16884 | RM1,688.40 |
| 14,000 | RM0.16394 | RM2,295.16 |
| 20,000 | RM0.15923 | RM3,184.60 |
| 24,000 | RM0.15699 | RM3,767.76 |
| 48,000 | RM0.14948 | RM7,175.04 |
| 50,000 | RM0.14908 | RM7,454.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

