0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382206004

DigiKey Part Number
732-13187-2-ND - Tape & Reel (TR)
732-13187-1-ND - Cut Tape (CT)
732-13187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382206004
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382206004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,874
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.45300RM4.53
50RM0.32380RM16.19
100RM0.28330RM28.33
500RM0.21600RM108.00
1,000RM0.19523RM195.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.15634RM625.36
8,000RM0.14536RM1,162.88
12,000RM0.13987RM1,678.44
20,000RM0.13378RM2,675.60
28,000RM0.13022RM3,646.16
40,000RM0.12680RM5,072.00
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900