10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382207006

DigiKey Part Number
732-13194-2-ND - Tape & Reel (TR)
732-13194-1-ND - Cut Tape (CT)
732-13194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382207006
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382207006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.41000RM4.10
50RM0.28920RM14.46
100RM0.25290RM25.29
500RM0.19148RM95.74
1,000RM0.17265RM172.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14229RM426.87
6,000RM0.13148RM788.88
9,000RM0.12607RM1,134.63
15,000RM0.12007RM1,801.05
21,000RM0.11657RM2,447.97
30,000RM0.11320RM3,396.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100