
885382207009 | |
|---|---|
DigiKey Part Number | 732-13197-2-ND - Tape & Reel (TR) 732-13197-1-ND - Cut Tape (CT) 732-13197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207009 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.46900 | RM4.69 |
| 50 | RM0.33420 | RM16.71 |
| 100 | RM0.29310 | RM29.31 |
| 500 | RM0.22442 | RM112.21 |
| 1,000 | RM0.20326 | RM203.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17716 | RM531.48 |
| 6,000 | RM0.16440 | RM986.40 |
| 9,000 | RM0.15801 | RM1,422.09 |
| 15,000 | RM0.15094 | RM2,264.10 |
| 21,000 | RM0.14680 | RM3,082.80 |
| 30,000 | RM0.14282 | RM4,284.60 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |


