
885382208002 | |
|---|---|
DigiKey Part Number | 732-13200-2-ND - Tape & Reel (TR) 732-13200-1-ND - Cut Tape (CT) 732-13200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382208002 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382208002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.62600 | RM6.26 |
| 50 | RM0.45380 | RM22.69 |
| 100 | RM0.40110 | RM40.11 |
| 500 | RM0.31212 | RM156.06 |
| 1,000 | RM0.28467 | RM284.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25083 | RM752.49 |
| 6,000 | RM0.23429 | RM1,405.74 |
| 9,000 | RM0.22600 | RM2,034.00 |
| 15,000 | RM0.21682 | RM3,252.30 |
| 21,000 | RM0.21146 | RM4,440.66 |
| 30,000 | RM0.20630 | RM6,189.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

