0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382208006

DigiKey Part Number
732-13204-2-ND - Tape & Reel (TR)
732-13204-1-ND - Cut Tape (CT)
732-13204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382208006
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382208006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,011
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.62000RM1.62
10RM0.96500RM9.65
50RM0.71160RM35.58
100RM0.63470RM63.47
500RM0.50440RM252.20
1,000RM0.46421RM464.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.39485RM1,184.55
6,000RM0.37174RM2,230.44
9,000RM0.36017RM3,241.53
15,000RM0.34734RM5,210.10
21,000RM0.33985RM7,136.85
30,000RM0.33263RM9,978.90
Manufacturers Standard Package
Unit Price without VAT:RM1.62000
Unit Price with VAT:RM1.78200