680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885382208014

DigiKey Part Number
732-13212-2-ND - Tape & Reel (TR)
732-13212-1-ND - Cut Tape (CT)
732-13212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885382208014
Description
CAP CER 680PF 2000V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885382208014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,184
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.31600RM13.16
50RM0.98820RM49.41
100RM0.88730RM88.73
500RM0.71724RM358.62
1,000RM0.66472RM664.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.57131RM1,713.93
6,000RM0.54110RM3,246.60
9,000RM0.52597RM4,733.73
15,000RM0.50919RM7,637.85
21,000RM0.49939RM10,487.19
30,000RM0.48995RM14,698.50
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700