
885392004003 | |
|---|---|
DigiKey Part Number | 732-13217-2-ND - Tape & Reel (TR) 732-13217-1-ND - Cut Tape (CT) 732-13217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004003 |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15840 | RM7.92 |
| 100 | RM0.13670 | RM13.67 |
| 500 | RM0.10070 | RM50.35 |
| 1,000 | RM0.08964 | RM89.64 |
| 2,500 | RM0.07793 | RM194.82 |
| 5,000 | RM0.07091 | RM354.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.06224 | RM933.60 |
| 30,000 | RM0.05801 | RM1,740.30 |
| 45,000 | RM0.05589 | RM2,515.05 |
| 75,000 | RM0.05354 | RM4,015.50 |
| 105,000 | RM0.05216 | RM5,476.80 |
| 150,000 | RM0.05084 | RM7,626.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

