
885392004008 | |
|---|---|
DigiKey Part Number | 732-13222-2-ND - Tape & Reel (TR) 732-13222-1-ND - Cut Tape (CT) 732-13222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004008 |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13860 | RM6.93 |
| 100 | RM0.11940 | RM11.94 |
| 500 | RM0.08692 | RM43.46 |
| 1,000 | RM0.07699 | RM76.99 |
| 2,500 | RM0.06654 | RM166.35 |
| 5,000 | RM0.06027 | RM301.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.05004 | RM750.60 |
| 30,000 | RM0.04644 | RM1,393.20 |
| 45,000 | RM0.04464 | RM2,008.80 |
| 75,000 | RM0.04265 | RM3,198.75 |
| 105,000 | RM0.04148 | RM4,355.40 |
| 150,000 | RM0.04036 | RM6,054.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

