1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392005007

DigiKey Part Number
732-13232-2-ND - Tape & Reel (TR)
732-13232-1-ND - Cut Tape (CT)
732-13232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392005007
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392005007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,085
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.24000RM2.40
50RM0.16540RM8.27
100RM0.14300RM14.30
500RM0.10504RM52.52
1,000RM0.09346RM93.46
2,500RM0.08126RM203.15
5,000RM0.07392RM369.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06466RM646.60
20,000RM0.05994RM1,198.80
30,000RM0.05757RM1,727.10
50,000RM0.05495RM2,747.50
70,000RM0.05342RM3,739.40
100,000RM0.05195RM5,195.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300