
885392005019 | |
|---|---|
DigiKey Part Number | 732-885392005019TR-ND - Tape & Reel (TR) 732-885392005019CT-ND - Cut Tape (CT) 732-885392005019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005019 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.14180 | RM7.09 |
| 100 | RM0.12250 | RM12.25 |
| 500 | RM0.08952 | RM44.76 |
| 1,000 | RM0.07947 | RM79.47 |
| 2,500 | RM0.06884 | RM172.10 |
| 5,000 | RM0.06247 | RM312.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05723 | RM572.30 |
| 20,000 | RM0.05293 | RM1,058.60 |
| 30,000 | RM0.05077 | RM1,523.10 |
| 50,000 | RM0.04838 | RM2,419.00 |
| 70,000 | RM0.04699 | RM3,289.30 |
| 100,000 | RM0.04565 | RM4,565.00 |
| 120,000 | RM0.04501 | RM5,401.20 |
| 240,000 | RM0.04287 | RM10,288.80 |
| 250,000 | RM0.04276 | RM10,690.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

