0.15 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890283422005CS

DigiKey Part Number
732-11813-ND
Manufacturer
Manufacturer Product Number
890283422005CS
Description
CAP FILM 0.15UF 10% 400VDC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890283422005CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.236" W (10.50mm x 6.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,534
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.42600RM14.26
50RM1.27580RM63.79
100RM1.12010RM112.01
250RM1.06568RM266.42
500RM0.94244RM471.22
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300