
890334023015CS | |
|---|---|
DigiKey Part Number | 732-5729-ND |
Manufacturer | |
Manufacturer Product Number | 890334023015CS |
Description | CAP FILM 0.047UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334023015CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.177" W (13.00mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 50 | RM1.31200 | RM65.60 |
| 100 | RM1.14260 | RM114.26 |
| 250 | RM1.01652 | RM254.13 |
| 500 | RM0.89044 | RM445.22 |
| 1,000 | RM0.84710 | RM847.10 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |


