
890334024003 | |
|---|---|
DigiKey Part Number | 732-5839-ND |
Manufacturer | |
Manufacturer Product Number | 890334024003 |
Description | CAP FILM 0.33UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334024003 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.591" L x 0.335" W (15.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334024003CS | Würth Elektronik | 547 | 732-5739-ND | RM2.32000 | Parametric Equivalent |
| 334MKP275KA | CORNELL DUBILIER KNOWLES | 1,904 | 334MKP275KA-ND | RM3.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 50 | RM1.84400 | RM92.20 |
| 100 | RM1.64690 | RM164.69 |
| 250 | RM1.51692 | RM379.23 |
| 500 | RM1.31990 | RM659.95 |
| 1,000 | RM1.21746 | RM1,217.46 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |


