
890334025022 | |
|---|---|
DigiKey Part Number | 732-5850-ND |
Manufacturer | |
Manufacturer Product Number | 890334025022 |
Description | CAP FILM 0.15UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890334025022 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890334025022CS | Würth Elektronik | 19 | 732-5750-ND | RM1.78000 | Parametric Equivalent |
| R463I315000M2K | KEMET | 1,709 | 399-R463I315000M2K-ND | RM2.33000 | Parametric Equivalent |
| R463I315040M2K | KEMET | 1,265 | 399-17239-ND | RM2.41000 | Parametric Equivalent |
| R463I315050M1K | KEMET | 375 | 399-19285-ND | RM2.84000 | Parametric Equivalent |
| R463I315050M2K | KEMET | 2,017 | 399-19830-ND | RM2.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.78000 | RM1.78 |
| 50 | RM1.38100 | RM69.05 |
| 100 | RM1.23480 | RM123.48 |
| 250 | RM1.13332 | RM283.33 |
| 500 | RM0.99082 | RM495.41 |
| Unit Price without VAT: | RM1.78000 |
|---|---|
| Unit Price with VAT: | RM1.95800 |

