
950025004000000 | |
|---|---|
DigiKey Part Number | 732-950025004000000-ND |
Manufacturer | |
Manufacturer Product Number | 950025004000000 |
Description | WSK-CLMP TERMINAL BLOCK RISING C |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 120°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.17000 | RM12.17 |
| 10 | RM11.87800 | RM118.78 |
| 100 | RM11.51980 | RM1,151.98 |
| 250 | RM11.30176 | RM2,825.44 |
| 500 | RM10.80032 | RM5,400.16 |
| 1,000 | RM10.43693 | RM10,436.93 |
| Unit Price without VAT: | RM12.17000 |
|---|---|
| Unit Price with VAT: | RM13.38700 |

