
951103002210000 | |
|---|---|
DigiKey Part Number | 732-951103002210000-ND |
Manufacturer | |
Manufacturer Product Number | 951103002210000 |
Description | WSK-FAST WIRE TO BOARD FAST ON C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male Solder Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.031" (0.79mm) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Color Black |
Terminal Type Header | Contact Material Steel |
Gender Male | Contact Finish Tin Nickel |
Tab Width 0.248" (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM3.02200 | RM30.22 |
| 100 | RM2.93140 | RM293.14 |
| 250 | RM2.84468 | RM711.17 |
| 500 | RM2.75406 | RM1,377.03 |
| 1,000 | RM2.66738 | RM2,667.38 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

