Round Spacer Unthreaded Polyamide 0.236" (6.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960060010

DigiKey Part Number
732-12676-ND
Manufacturer
Manufacturer Product Number
960060010
Description
ROUND SPACER POLYAMIDE 6MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Polyamide 0.236" (6.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.087" (2.20mm)
Diameter - Outside
0.157" (4.00mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 862
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.82700RM8.27
50RM0.76040RM38.02
100RM0.68080RM68.08
250RM0.60520RM151.30
500RM0.52954RM264.77
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100