
963020174 | |
|---|---|
DigiKey Part Number | 732-12756-ND |
Manufacturer | |
Manufacturer Product Number | 963020174 |
Description | ROUND SPACER BRASS 2MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.079" (2.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.11000 | RM2.11 |
| 10 | RM1.94700 | RM19.47 |
| 50 | RM1.73260 | RM86.63 |
| 100 | RM1.52070 | RM152.07 |
| 500 | RM1.41448 | RM707.24 |
| 5,000 | RM1.34621 | RM6,731.05 |
| Unit Price without VAT: | RM2.11000 |
|---|---|
| Unit Price with VAT: | RM2.32100 |


