
963040174 | |
|---|---|
DigiKey Part Number | 732-12760-ND |
Manufacturer | |
Manufacturer Product Number | 963040174 |
Description | ROUND SPACER BRASS 4MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.157" (4.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.93800 | RM19.38 |
| 50 | RM1.72880 | RM86.44 |
| 100 | RM1.51690 | RM151.69 |
| 500 | RM1.41084 | RM705.42 |
| 3,000 | RM1.34275 | RM4,028.25 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |


