Round Spacer Unthreaded Brass 0.197" (5.00mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963050042

DigiKey Part Number
732-12761-ND
Manufacturer
Manufacturer Product Number
963050042
Description
ROUND SPACER BRASS 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Brass 0.197" (5.00mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.197" (5.00mm)
Length - Overall
0.197" (5.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,852
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.93800RM19.38
50RM1.72880RM86.44
100RM1.51690RM151.69
500RM1.41084RM705.42
5,000RM1.34275RM6,713.75
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300